Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0151201148 | |
|---|---|
DigiKey Part Number | 900-0151201148-ND |
Manufacturer | |
Manufacturer Product Number | 0151201148 |
Description | PREMOFLEX 0.5 XFLEX LGT 127 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 43 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 43 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1.000 | kr.16.64303 | kr.16,643.03 |
| Unit Price without VAT: | kr.16.64303 |
|---|---|
| Unit Price with VAT: | kr.20.80379 |






