0151201128 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.21.53453
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.21.86541
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.58106
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.11.96326
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.14630
Datasheet
0151200526
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151201128

DigiKey Part Number
900-0151201128-ND
Manufacturer
Manufacturer Product Number
0151201128
Description
PREMOFLEX 0.5 XFLEX LGT 152 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
41
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.17.46976kr.17,469.76
Manufacturers Standard Package
Unit Price without VAT:kr.17.46976
Unit Price with VAT:kr.21.83720