0151201100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.58585
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.9.15491
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.01565
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.25.28379
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.01565
Datasheet
39 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151201100

DigiKey Part Number
900-0151201100-ND
Manufacturer
Manufacturer Product Number
0151201100
Description
PREMOFLEX 0.5 XFLEX LGT 76 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
39
Pitch
0.020" (0.50mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.13.64215kr.13,642.15
Manufacturers Standard Package
Unit Price without VAT:kr.13.64215
Unit Price with VAT:kr.17.05269