
0151200432 | |
|---|---|
DigiKey Part Number | 900-0151200432-ND |
Manufacturer | |
Manufacturer Product Number | 0151200432 |
Description | PREMOFLEX 0.5 XFLEX LGT 102 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.95000 | kr.24.95 |
| 10 | kr.21.21300 | kr.212.13 |
| 25 | kr.19.88160 | kr.497.04 |
| 50 | kr.18.93240 | kr.946.62 |
| 100 | kr.18.02840 | kr.1,802.84 |
| 250 | kr.16.89932 | kr.4,224.83 |
| 500 | kr.16.09288 | kr.8,046.44 |
| 1.000 | kr.15.32520 | kr.15,325.20 |
| 3.000 | kr.14.18325 | kr.42,549.75 |
| Unit Price without VAT: | kr.24.95000 |
|---|---|
| Unit Price with VAT: | kr.31.18750 |








