
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | BNC to MCX | |
| 1st Connector | BNC Jack | |
| 1st Contact Gender | Female | |
| 1st Connector Mounting Type | Panel Mount | |
| 1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
| 2nd Connector | MCX Plug, Right Angle | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 7.500" (190.50mm) | |
| Cable Type | RG-179 | |
| Cable Impedance | 75 Ohms | |
| Overall Impedance | 75 Ohms | |
| Color | - | |
| Features | - | |
| Operating Temperature | - | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | kr.105.76255 | kr.21,152.51 | 
| Unit Price without VAT: | kr.105.76255 | 
|---|---|
| Unit Price with VAT: | kr.132.20319 | 
 
 
 
 


