
0151200299 | |
|---|---|
DigiKey Part Number | 900-0151200299-ND |
Manufacturer | |
Manufacturer Product Number | 0151200299 |
Description | PREMOFLEX 0.5 XFLEX LGT 102 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200299 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.15.34800 | kr.153.48 |
| 25 | kr.14.38760 | kr.359.69 |
| 50 | kr.13.70100 | kr.685.05 |
| 100 | kr.13.04580 | kr.1,304.58 |
| 250 | kr.12.22884 | kr.3,057.21 |
| 500 | kr.11.64512 | kr.5,822.56 |
| 1.000 | kr.11.08950 | kr.11,089.50 |
| 3.000 | kr.10.26301 | kr.30,789.03 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |









