20 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200215

DigiKey Part Number
900-0151200215-ND
Manufacturer
Manufacturer Product Number
0151200215
Description
CABLE FFC/FPC 20POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.23.78000kr.23.78
10kr.20.21800kr.202.18
25kr.18.95160kr.473.79
50kr.18.04500kr.902.25
100kr.17.18330kr.1,718.33
250kr.16.10688kr.4,026.72
Unit Price without VAT:kr.23.78000
Unit Price with VAT:kr.29.72500