
0151200181 | |
|---|---|
DigiKey Part Number | 900-0151200181-ND |
Manufacturer | |
Manufacturer Product Number | 0151200181 |
Description | PREMOFLEX 0.5 XFLEX LGT 305 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151200181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.02000 | kr.28.02 |
| 10 | kr.23.81300 | kr.238.13 |
| 25 | kr.22.31920 | kr.557.98 |
| 50 | kr.21.25160 | kr.1,062.58 |
| 100 | kr.20.23660 | kr.2,023.66 |
| 250 | kr.18.96952 | kr.4,742.38 |
| 500 | kr.18.06444 | kr.9,032.22 |
| 1.000 | kr.17.20270 | kr.17,202.70 |
| 3.000 | kr.15.92090 | kr.47,762.70 |
| Unit Price without VAT: | kr.28.02000 |
|---|---|
| Unit Price with VAT: | kr.35.02500 |








