Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670786 | Molex | 0 | 0151670786-ND | kr.11.56156 | Parametric Equivalent |
| 0152670786 | Molex | 0 | 0152670786-ND | kr.9.65227 | Parametric Equivalent |
| 0982670786 | Molex | 0 | 0982670786-ND | kr.9.65227 | Parametric Equivalent |
| 10-09-D-0304-C-4-08-4-T | GCT | 0 | 2073-10-09-D-0304-C-4-08-4-T-ND | kr.3.60828 | Parametric Equivalent |
| 10-09-D-0304-C-4-08-4-T-HF | GCT | 0 | 2073-10-09-D-0304-C-4-08-4-T-HF-ND | kr.4.11694 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.56201 | kr.20,562.01 |
| Unit Price without VAT: | kr.20.56201 |
|---|---|
| Unit Price with VAT: | kr.25.70251 |






