0150673013 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.86930
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.68823
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.28900
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.3.60828
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.4.11694
Datasheet
13 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150673013

DigiKey Part Number
900-0150673013-ND
Manufacturer
Manufacturer Product Number
0150673013
Description
PREMO-FLEX 1.0 HBS LGT 254 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
13
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670828Molex00151670828-NDkr.10.86930Parametric Equivalent
0152670828Molex00152670828-NDkr.10.68823Parametric Equivalent
0982670828Molex00982670828-NDkr.10.28900Parametric Equivalent
10-13-D-0254-C-4-08-4-TGCT02073-10-13-D-0254-C-4-08-4-T-NDkr.3.60828Parametric Equivalent
10-13-D-0254-C-4-08-4-T-HFGCT02073-10-13-D-0254-C-4-08-4-T-HF-NDkr.4.11694Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.19.56638kr.19,566.38
Manufacturers Standard Package
Unit Price without VAT:kr.19.56638
Unit Price with VAT:kr.24.45798