0150673012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.81458
Datasheet

Parametric Equivalent


Molex
In Stock: 342
Unit Price: kr.17.88000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.87862
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.3.56086
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.4.07009
Datasheet
12 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150673012

DigiKey Part Number
900-0150673012-ND
Manufacturer
Manufacturer Product Number
0150673012
Description
PREMO-FLEX 1.0 HBS LGT 254 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670286Molex00151670286-NDkr.10.81458Parametric Equivalent
0152670286Molex3420152670286-NDkr.17.88000Parametric Equivalent
0982670286Molex00982670286-NDkr.10.87862Parametric Equivalent
10-12-D-0254-C-4-08-4-TGCT02073-10-12-D-0254-C-4-08-4-T-NDkr.3.56086Parametric Equivalent
10-12-D-0254-C-4-08-4-T-HFGCT02073-10-12-D-0254-C-4-08-4-T-HF-NDkr.4.07009Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.19.31240kr.19,312.40
Manufacturers Standard Package
Unit Price without VAT:kr.19.31240
Unit Price with VAT:kr.24.14050