Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670220 | Molex | 0 | 0151670220-ND | kr.8.03151 | Parametric Equivalent |
| 0152670220 | Molex | 0 | 0152670220-ND | kr.8.38598 | Parametric Equivalent |
| 0982670220 | Molex | 0 | 0982670220-ND | kr.8.38471 | Parametric Equivalent |
| 10-06-D-0254-C-4-08-4-T | GCT | 0 | 2073-10-06-D-0254-C-4-08-4-T-ND | kr.3.37053 | Parametric Equivalent |
| 10-06-D-0254-C-4-08-4-T-HF | GCT | 0 | 2073-10-06-D-0254-C-4-08-4-T-HF-ND | kr.3.85396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.49652 | kr.12,496.52 |
| Unit Price without VAT: | kr.12.49652 |
|---|---|
| Unit Price with VAT: | kr.15.62065 |






