0150672514 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 274
Unit Price: kr.13.75000
Datasheet

Parametric Equivalent


Molex
In Stock: 494
Unit Price: kr.15.22000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.9.09872
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.3.30365
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.3.76907
Datasheet
14 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150672514

DigiKey Part Number
900-0150672514-ND
Manufacturer
Manufacturer Product Number
0150672514
Description
PREMO-FLEX 1.0 HBS LGT 127 TYPED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
5.000" (127.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670298Molex2740151670298-NDkr.13.75000Parametric Equivalent
0152670298Molex4940152670298-NDkr.15.22000Parametric Equivalent
0982670298Molex00982670298-NDkr.9.09872Parametric Equivalent
10-14-D-0127-C-4-08-4-TGCT02073-10-14-D-0127-C-4-08-4-T-NDkr.3.30365Parametric Equivalent
10-14-D-0127-C-4-08-4-T-HFGCT02073-10-14-D-0127-C-4-08-4-T-HF-NDkr.3.76907Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.15.89527kr.15,895.27
Manufacturers Standard Package
Unit Price without VAT:kr.15.89527
Unit Price with VAT:kr.19.86909