0150671021 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.12.97678
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.90045
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.08354
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.3.69349
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.4.21984
Datasheet
21 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150671021

DigiKey Part Number
900-0150671021-ND
Manufacturer
Manufacturer Product Number
0150671021
Description
PREMO-FLEX 1.0 HBS LGT 254 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
21
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151670917Molex00151670917-NDkr.12.97678Parametric Equivalent
0152670917Molex00152670917-NDkr.13.90045Parametric Equivalent
0982670917Molex00982670917-NDkr.13.08354Parametric Equivalent
10-21-A-0254-C-4-08-4-TGCT02073-10-21-A-0254-C-4-08-4-T-NDkr.3.69349Parametric Equivalent
10-21-A-0254-C-4-08-4-T-HFGCT02073-10-21-A-0254-C-4-08-4-T-HF-NDkr.4.21984Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.20.25395kr.20,253.95
Manufacturers Standard Package
Unit Price without VAT:kr.20.25395
Unit Price with VAT:kr.25.31744