Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 13 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151670819 | Molex | 0 | 0151670819-ND | kr.9.13512 | Parametric Equivalent |
| 0152670819 | Molex | 902 | 0152670819-ND | kr.12.02000 | Parametric Equivalent |
| 0982670817 | Molex | 0 | 0982670817-ND | kr.8.27173 | Parametric Equivalent |
| 10-13-A-0127-C-4-08-4-T | GCT | 0 | 2073-10-13-A-0127-C-4-08-4-T-ND | kr.3.10235 | Parametric Equivalent |
| 10-13-A-0127-C-4-08-4-T-HF | GCT | 0 | 2073-10-13-A-0127-C-4-08-4-T-HF-ND | kr.3.54184 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.72370 | kr.14,723.70 |
| Unit Price without VAT: | kr.14.72370 |
|---|---|
| Unit Price with VAT: | kr.18.40463 |





