0150613209 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.22.06512
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.21814
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: kr.3.46712
Datasheet
9 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150613209

DigiKey Part Number
900-0150613209-ND
Manufacturer
Manufacturer Product Number
0150613209
Description
PREMO-FLEX 1.0 RFC LGT 305 TYPEB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
9
Pitch
0.039" (1.00mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.12.77673kr.12,776.73
Manufacturers Standard Package
Unit Price without VAT:kr.12.77673
Unit Price with VAT:kr.15.97091