0150390947 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.13.37150
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.8.05319
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.06107
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.06107
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.25.55000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.25.55000
Datasheet
25 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390947

DigiKey Part Number
900-0150390947-ND
Manufacturer
Manufacturer Product Number
0150390947
Description
CABLE FFC/FPC 25POS 1MM 3"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
25
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.21.25193kr.21,251.93
Manufacturers Standard Package
Unit Price without VAT:kr.21.25193
Unit Price with VAT:kr.26.56491