0150390223 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.28613
Datasheet

Parametric Equivalent


Molex
In Stock: 366
Unit Price: kr.15.47000
Datasheet

Parametric Equivalent


Molex
In Stock: 499
Unit Price: kr.14.94000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.8.71388
Datasheet
8 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390223

DigiKey Part Number
900-0150390223-ND
Manufacturer
Manufacturer Product Number
0150390223
Description
CABLE PREMO-FLEX JUMPER
Customer Reference
Detailed Description
8 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
8
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150670108Molex0900-0150670108-NDkr.10.28613Parametric Equivalent
0151670223Molex3660151670223-NDkr.15.47000Parametric Equivalent
0152670223Molex4990152670223-NDkr.14.94000Parametric Equivalent
0982670223Molex00982670223-NDkr.8.71388Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.