
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 27 | |
Pitch | 0.012" (0.30mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.093" (2.36mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.38261 | kr.14,382.61 |
| Unit Price without VAT: | kr.14.38261 |
|---|---|
| Unit Price with VAT: | kr.17.97826 |


