
0150320225 | |
|---|---|
DigiKey Part Number | 900-0150320225-ND |
Manufacturer | |
Manufacturer Product Number | 0150320225 |
Description | CABLE FFC/FPC 25POS 0.3MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150320225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.012" (0.30mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.093" (2.36mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.13.39600 | kr.133.96 |
| 25 | kr.12.55840 | kr.313.96 |
| 50 | kr.11.95860 | kr.597.93 |
| 100 | kr.11.38660 | kr.1,138.66 |
| 250 | kr.10.67352 | kr.2,668.38 |
| 500 | kr.10.16390 | kr.5,081.95 |
| 1.000 | kr.9.67890 | kr.9,678.90 |
| 3.000 | kr.8.95745 | kr.26,872.35 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |


