
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 35 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.41000 | kr.41.41 |
| 10 | kr.35.17900 | kr.351.79 |
| 25 | kr.32.97320 | kr.824.33 |
| 50 | kr.31.39640 | kr.1,569.82 |
| 100 | kr.29.89760 | kr.2,989.76 |
| 250 | kr.28.02632 | kr.7,006.58 |
| 500 | kr.26.68926 | kr.13,344.63 |
| Unit Price without VAT: | kr.41.41000 |
|---|---|
| Unit Price with VAT: | kr.51.76250 |

