
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 11 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.15000 | kr.23.15 |
| 10 | kr.19.65000 | kr.196.50 |
| 25 | kr.18.42080 | kr.460.52 |
| 50 | kr.17.53980 | kr.876.99 |
| 100 | kr.16.70190 | kr.1,670.19 |
| 250 | kr.15.65628 | kr.3,914.07 |
| 500 | kr.14.90898 | kr.7,454.49 |
| 1.000 | kr.14.19783 | kr.14,197.83 |
| Unit Price without VAT: | kr.23.15000 |
|---|---|
| Unit Price with VAT: | kr.28.93750 |

