
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.99000 | kr.50.99 |
| 10 | kr.43.35700 | kr.433.57 |
| 25 | kr.40.63760 | kr.1,015.94 |
| 50 | kr.38.69700 | kr.1,934.85 |
| 100 | kr.36.85030 | kr.3,685.03 |
| 250 | kr.34.54376 | kr.8,635.94 |
| 500 | kr.32.89626 | kr.16,448.13 |
| Unit Price without VAT: | kr.50.99000 |
|---|---|
| Unit Price with VAT: | kr.63.73750 |

