
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 32 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.51000 | kr.40.51 |
| 10 | kr.34.44600 | kr.344.46 |
| 25 | kr.32.28880 | kr.807.22 |
| 50 | kr.30.74560 | kr.1,537.28 |
| 100 | kr.29.27770 | kr.2,927.77 |
| 250 | kr.27.44480 | kr.6,861.20 |
| 500 | kr.26.13564 | kr.13,067.82 |
| 1.000 | kr.24.88918 | kr.24,889.18 |
| Unit Price without VAT: | kr.40.51000 |
|---|---|
| Unit Price with VAT: | kr.50.63750 |

