
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 32 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.79000 | kr.34.79 |
| 10 | kr.29.54600 | kr.295.46 |
| 25 | kr.27.69000 | kr.692.25 |
| 50 | kr.26.36820 | kr.1,318.41 |
| 100 | kr.25.10920 | kr.2,510.92 |
| 250 | kr.23.53688 | kr.5,884.22 |
| 500 | kr.22.41408 | kr.11,207.04 |
| 1.000 | kr.21.34503 | kr.21,345.03 |
| Unit Price without VAT: | kr.34.79000 |
|---|---|
| Unit Price with VAT: | kr.43.48750 |

