
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.13000 | kr.27.13 |
| 10 | kr.23.05200 | kr.230.52 |
| 25 | kr.21.60240 | kr.540.06 |
| 50 | kr.20.57080 | kr.1,028.54 |
| 100 | kr.19.58840 | kr.1,958.84 |
| 250 | kr.18.36204 | kr.4,590.51 |
| 500 | kr.17.48588 | kr.8,742.94 |
| Unit Price without VAT: | kr.27.13000 |
|---|---|
| Unit Price with VAT: | kr.33.91250 |

