10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150270097

DigiKey Part Number
900-0150270097-ND
Manufacturer
Manufacturer Product Number
0150270097
Description
CABLE FFC/FPC 10POS 0.50MM 2.00"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660097Molex220WM11336-NDkr.16.80000Parametric Equivalent
0982660097Molex381WM17876-NDkr.21.23000Parametric Equivalent
In-Stock: 999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.63000kr.22.63
10kr.19.21000kr.192.10
25kr.18.00320kr.450.08
50kr.17.14340kr.857.17
100kr.16.32490kr.1,632.49
250kr.15.30272kr.3,825.68
500kr.14.57224kr.7,286.12
Manufacturers Standard Package
Unit Price without VAT:kr.22.63000
Unit Price with VAT:kr.28.28750