
0150201238 | |
|---|---|
DigiKey Part Number | 900-0150201238-ND |
Manufacturer | |
Manufacturer Product Number | 0150201238 |
Description | PREMO-FLEX 0.50 (AU) LGT 152 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 51 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.26000 | kr.40.26 |
| 10 | kr.34.21700 | kr.342.17 |
| 25 | kr.32.07040 | kr.801.76 |
| 50 | kr.30.53860 | kr.1,526.93 |
| 100 | kr.29.08090 | kr.2,908.09 |
| 250 | kr.27.26024 | kr.6,815.06 |
| 500 | kr.25.95990 | kr.12,979.95 |
| 2.000 | kr.23.54318 | kr.47,086.36 |
| Unit Price without VAT: | kr.40.26000 |
|---|---|
| Unit Price with VAT: | kr.50.32500 |



