
0150201231 | |
|---|---|
DigiKey Part Number | 900-0150201231-ND |
Manufacturer | |
Manufacturer Product Number | 0150201231 |
Description | PREMO-FLEX 0.50 (AU) LGT 51 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150201231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 51 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.27000 | kr.36.27 |
| 10 | kr.30.83200 | kr.308.32 |
| 25 | kr.28.89640 | kr.722.41 |
| 50 | kr.27.51660 | kr.1,375.83 |
| 100 | kr.26.20230 | kr.2,620.23 |
| 250 | kr.24.56208 | kr.6,140.52 |
| 500 | kr.23.39016 | kr.11,695.08 |
| 2.000 | kr.21.21267 | kr.42,425.34 |
| Unit Price without VAT: | kr.36.27000 |
|---|---|
| Unit Price with VAT: | kr.45.33750 |



