0150201088 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3.23455
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3.26802
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.77938
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.91564
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3.04312
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.59215
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3.51646
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3.99730
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.3.99730
Datasheet
0150200096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0150200096
Molex Premo Flex Cable Jumpers

0150201088

DigiKey Part Number
0150201088-ND
Manufacturer
Manufacturer Product Number
0150201088
Description
CABLE FFC/FPC 37POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
37 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
37
Pitch
0.020" (0.50mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.20.47959kr.40,959.18
Unit Price without VAT:kr.20.47959
Unit Price with VAT:kr.25.59949