Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent



Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Cable Type  | FFC, FPC  | |
Number of Conductors  | 23  | |
Pitch  | 0.020" (0.50mm)  | |
Length  | 9.000" (228.60mm)  | |
Length - Exposed Ends  | 0.157" (4.00mm)  | |
Termination Style  | Top on One Side, Bottom on Other, Backers on Both Sides  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.17.64407 | kr.35,288.14 | 
| Unit Price without VAT: | kr.17.64407 | 
|---|---|
| Unit Price with VAT: | kr.22.05509 | 






