


0150200501 | |
|---|---|
DigiKey Part Number | 0150200501-ND |
Manufacturer | |
Manufacturer Product Number | 0150200501 |
Description | CABLE FFC/FPC 46POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 46 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.39000 | kr.38.39 |
| 10 | kr.32.63900 | kr.326.39 |
| 25 | kr.30.59120 | kr.764.78 |
| 50 | kr.29.12920 | kr.1,456.46 |
| 100 | kr.27.73900 | kr.2,773.90 |
| 250 | kr.26.00240 | kr.6,500.60 |
| 500 | kr.24.76194 | kr.12,380.97 |
| 1.000 | kr.23.58093 | kr.23,580.93 |
| Unit Price without VAT: | kr.38.39000 |
|---|---|
| Unit Price with VAT: | kr.47.98750 |




