


0150200477 | |
|---|---|
DigiKey Part Number | WM25044-ND |
Manufacturer | |
Manufacturer Product Number | 0150200477 |
Description | CABLE FFC/FPC 44POS 0.5MM 5" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200477 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 44 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.91000 | kr.34.91 |
| 10 | kr.29.68700 | kr.296.87 |
| 25 | kr.27.82920 | kr.695.73 |
| 50 | kr.26.49940 | kr.1,324.97 |
| 100 | kr.25.23390 | kr.2,523.39 |
| 250 | kr.23.65416 | kr.5,913.54 |
| 500 | kr.22.52570 | kr.11,262.85 |
| 1.000 | kr.21.45132 | kr.21,451.32 |
| 3.000 | kr.19.85320 | kr.59,559.60 |
| Unit Price without VAT: | kr.34.91000 |
|---|---|
| Unit Price with VAT: | kr.43.63750 |



