Parametric Equivalent
Parametric Equivalent



0150200447 | |
|---|---|
DigiKey Part Number | WM25043-ND |
Manufacturer | |
Manufacturer Product Number | 0150200447 |
Description | CABLE FFC/FPC 42POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200447 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 42 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.16000 | kr.33.16 |
| 10 | kr.28.19400 | kr.281.94 |
| 25 | kr.26.42520 | kr.660.63 |
| 50 | kr.25.16340 | kr.1,258.17 |
| 100 | kr.23.96140 | kr.2,396.14 |
| 250 | kr.22.46136 | kr.5,615.34 |
| 500 | kr.21.38964 | kr.10,694.82 |
| 1.000 | kr.20.36953 | kr.20,369.53 |
| 3.000 | kr.18.85186 | kr.56,555.58 |
| Unit Price without VAT: | kr.33.16000 |
|---|---|
| Unit Price with VAT: | kr.41.45000 |





