Parametric Equivalent
Parametric Equivalent

Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Molex  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Type  | FFC, FPC  | |
Number of Conductors  | 15  | |
Pitch  | 0.039" (1.00mm)  | |
Length  | 12.0" (304.8mm)  | |
Length - Exposed Ends  | 0.138" (3.50mm)  | |
Termination Style  | Top on Both Sides, Backers on Both Sides  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.24.70054 | kr.24,700.54 | 
| Unit Price without VAT: | kr.24.70054 | 
|---|---|
| Unit Price with VAT: | kr.30.87568 | 



