
0150181183 | |
|---|---|
DigiKey Part Number | 900-0150181183-ND |
Manufacturer | |
Manufacturer Product Number | 0150181183 |
Description | CABLE FFC/FPC 45POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150181183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 45 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.04000 | kr.49.04 |
| 10 | kr.41.65200 | kr.416.52 |
| 25 | kr.39.04240 | kr.976.06 |
| 50 | kr.37.17660 | kr.1,858.83 |
| 100 | kr.35.40200 | kr.3,540.20 |
| 250 | kr.33.18652 | kr.8,296.63 |
| 500 | kr.31.60390 | kr.15,801.95 |
| 1.000 | kr.30.09703 | kr.30,097.03 |
| Unit Price without VAT: | kr.49.04000 |
|---|---|
| Unit Price with VAT: | kr.61.30000 |


