
0150181062 | |
|---|---|
DigiKey Part Number | 900-0150181062-ND |
Manufacturer | |
Manufacturer Product Number | 0150181062 |
Description | CABLE FFC/FPC 35POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150181062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 35 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.39000 | kr.38.39 |
| 10 | kr.32.63900 | kr.326.39 |
| 25 | kr.30.59400 | kr.764.85 |
| 50 | kr.29.13300 | kr.1,456.65 |
| 100 | kr.27.74160 | kr.2,774.16 |
| 250 | kr.26.00496 | kr.6,501.24 |
| 500 | kr.24.76424 | kr.12,382.12 |
| 1.000 | kr.23.58325 | kr.23,583.25 |
| Unit Price without VAT: | kr.38.39000 |
|---|---|
| Unit Price with VAT: | kr.47.98750 |


