
0150180864 | |
|---|---|
DigiKey Part Number | 900-0150180864-ND |
Manufacturer | |
Manufacturer Product Number | 0150180864 |
Description | CABLE FFC/FPC 17POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180864 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 17 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.50000 | kr.33.50 |
| 10 | kr.28.44600 | kr.284.46 |
| 25 | kr.26.66120 | kr.666.53 |
| 50 | kr.25.38820 | kr.1,269.41 |
| 100 | kr.24.17620 | kr.2,417.62 |
| 250 | kr.22.66240 | kr.5,665.60 |
| 500 | kr.21.58100 | kr.10,790.50 |
| 1.000 | kr.20.55169 | kr.20,551.69 |
| 3.000 | kr.19.02063 | kr.57,061.89 |
| Unit Price without VAT: | kr.33.50000 |
|---|---|
| Unit Price with VAT: | kr.41.87500 |


