
0150180755 | |
|---|---|
DigiKey Part Number | 900-0150180755-ND |
Manufacturer | |
Manufacturer Product Number | 0150180755 |
Description | CABLE FFC/FPC 7POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180755 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 7 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.96000 | kr.29.96 |
| 10 | kr.25.46900 | kr.254.69 |
| 25 | kr.23.87080 | kr.596.77 |
| 50 | kr.22.73000 | kr.1,136.50 |
| 100 | kr.21.64470 | kr.2,164.47 |
| 250 | kr.20.28924 | kr.5,072.31 |
| 500 | kr.19.32112 | kr.9,660.56 |
| 1.000 | kr.18.39964 | kr.18,399.64 |
| 3.000 | kr.17.02874 | kr.51,086.22 |
| Unit Price without VAT: | kr.29.96000 |
|---|---|
| Unit Price with VAT: | kr.37.45000 |


