
0150180515 | |
|---|---|
DigiKey Part Number | 900-0150180515-ND |
Manufacturer | |
Manufacturer Product Number | 0150180515 |
Description | CABLE FFC/FPC 48POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 48 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.13000 | kr.27.13 |
| 10 | kr.23.05800 | kr.230.58 |
| 25 | kr.21.61000 | kr.540.25 |
| 50 | kr.20.57860 | kr.1,028.93 |
| 100 | kr.19.59540 | kr.1,959.54 |
| 250 | kr.18.36844 | kr.4,592.11 |
| 500 | kr.17.49192 | kr.8,745.96 |
| 1.000 | kr.16.65756 | kr.16,657.56 |
| 3.000 | kr.15.41633 | kr.46,248.99 |
| Unit Price without VAT: | kr.27.13000 |
|---|---|
| Unit Price with VAT: | kr.33.91250 |


