
0150180493 | |
|---|---|
DigiKey Part Number | 900-0150180493-ND |
Manufacturer | |
Manufacturer Product Number | 0150180493 |
Description | CABLE FFC/FPC 46POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180493 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 46 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.51000 | kr.31.51 |
| 10 | kr.26.76700 | kr.267.67 |
| 25 | kr.25.08880 | kr.627.22 |
| 50 | kr.23.89040 | kr.1,194.52 |
| 100 | kr.22.74920 | kr.2,274.92 |
| 250 | kr.21.32496 | kr.5,331.24 |
| 500 | kr.20.30752 | kr.10,153.76 |
| 1.000 | kr.19.33897 | kr.19,338.97 |
| 3.000 | kr.17.89803 | kr.53,694.09 |
| Unit Price without VAT: | kr.31.51000 |
|---|---|
| Unit Price with VAT: | kr.39.38750 |


