
0150180446 | |
|---|---|
DigiKey Part Number | 900-0150180446-ND |
Manufacturer | |
Manufacturer Product Number | 0150180446 |
Description | CABLE FFC/FPC 40POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180446 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.41000 | kr.50.41 |
| 10 | kr.42.85000 | kr.428.50 |
| 25 | kr.40.16440 | kr.1,004.11 |
| 50 | kr.38.24700 | kr.1,912.35 |
| 100 | kr.36.42140 | kr.3,642.14 |
| 250 | kr.34.14176 | kr.8,535.44 |
| 500 | kr.32.51342 | kr.16,256.71 |
| 1.000 | kr.30.96289 | kr.30,962.89 |
| Unit Price without VAT: | kr.50.41000 |
|---|---|
| Unit Price with VAT: | kr.63.01250 |


