
0150180445 | |
|---|---|
DigiKey Part Number | 900-0150180445-ND |
Manufacturer | |
Manufacturer Product Number | 0150180445 |
Description | CABLE FFC/FPC 40POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180445 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.42000 | kr.28.42 |
| 10 | kr.24.14100 | kr.241.41 |
| 25 | kr.22.62920 | kr.565.73 |
| 50 | kr.21.54940 | kr.1,077.47 |
| 100 | kr.20.52020 | kr.2,052.02 |
| 250 | kr.19.23528 | kr.4,808.82 |
| 500 | kr.18.31740 | kr.9,158.70 |
| 1.000 | kr.17.44380 | kr.17,443.80 |
| 3.000 | kr.16.14421 | kr.48,432.63 |
| Unit Price without VAT: | kr.28.42000 |
|---|---|
| Unit Price with VAT: | kr.35.52500 |


