
0150180443 | |
|---|---|
DigiKey Part Number | 900-0150180443-ND |
Manufacturer | |
Manufacturer Product Number | 0150180443 |
Description | CABLE FFC/FPC 40POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.26000 | kr.47.26 |
| 10 | kr.40.18100 | kr.401.81 |
| 25 | kr.37.66160 | kr.941.54 |
| 50 | kr.35.86260 | kr.1,793.13 |
| 100 | kr.34.15040 | kr.3,415.04 |
| 250 | kr.32.01316 | kr.8,003.29 |
| 500 | kr.30.48592 | kr.15,242.96 |
| 1.000 | kr.29.03235 | kr.29,032.35 |
| Unit Price without VAT: | kr.47.26000 |
|---|---|
| Unit Price with VAT: | kr.59.07500 |


