
0150180304 | |
|---|---|
DigiKey Part Number | 900-0150180304-ND |
Manufacturer | |
Manufacturer Product Number | 0150180304 |
Description | CABLE FFC/FPC 28POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.07000 | kr.36.07 |
| 10 | kr.30.65800 | kr.306.58 |
| 25 | kr.28.73440 | kr.718.36 |
| 50 | kr.27.36220 | kr.1,368.11 |
| 100 | kr.26.05630 | kr.2,605.63 |
| 250 | kr.24.42500 | kr.6,106.25 |
| 500 | kr.23.25976 | kr.11,629.88 |
| 1.000 | kr.22.15032 | kr.22,150.32 |
| 3.000 | kr.20.50019 | kr.61,500.57 |
| Unit Price without VAT: | kr.36.07000 |
|---|---|
| Unit Price with VAT: | kr.45.08750 |


