
0150180269 | |
|---|---|
DigiKey Part Number | 900-0150180269-ND |
Manufacturer | |
Manufacturer Product Number | 0150180269 |
Description | CABLE FFC/FPC 24POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180269 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.94000 | kr.37.94 |
| 10 | kr.32.23200 | kr.322.32 |
| 25 | kr.30.21080 | kr.755.27 |
| 50 | kr.28.76860 | kr.1,438.43 |
| 100 | kr.27.39500 | kr.2,739.50 |
| 250 | kr.25.68032 | kr.6,420.08 |
| 500 | kr.24.45518 | kr.12,227.59 |
| 1.000 | kr.23.28905 | kr.23,289.05 |
| Unit Price without VAT: | kr.37.94000 |
|---|---|
| Unit Price with VAT: | kr.47.42500 |


