
0150181063 | |
|---|---|
DigiKey Part Number | 900-0150181063-ND |
Manufacturer | |
Manufacturer Product Number | 0150181063 |
Description | CABLE FFC/FPC 35POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150181063 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 35 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.48000 | kr.39.48 |
| 10 | kr.33.53200 | kr.335.32 |
| 25 | kr.31.43240 | kr.785.81 |
| 50 | kr.29.93160 | kr.1,496.58 |
| 100 | kr.28.50160 | kr.2,850.16 |
| 250 | kr.26.71768 | kr.6,679.42 |
| 500 | kr.25.44300 | kr.12,721.50 |
| 1.000 | kr.24.22965 | kr.24,229.65 |
| Unit Price without VAT: | kr.39.48000 |
|---|---|
| Unit Price with VAT: | kr.49.35000 |


