
0150180071 | |
|---|---|
DigiKey Part Number | 900-0150180071-ND |
Manufacturer | |
Manufacturer Product Number | 0150180071 |
Description | CABLE FFC/FPC 6POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.36000 | kr.25.36 |
| 10 | kr.21.53400 | kr.215.34 |
| 25 | kr.20.18520 | kr.504.63 |
| 50 | kr.19.22100 | kr.961.05 |
| 100 | kr.18.30340 | kr.1,830.34 |
| 250 | kr.17.15752 | kr.4,289.38 |
| 500 | kr.16.33890 | kr.8,169.45 |
| 1.000 | kr.15.55951 | kr.15,559.51 |
| 3.000 | kr.14.40023 | kr.43,200.69 |
| Unit Price without VAT: | kr.25.36000 |
|---|---|
| Unit Price with VAT: | kr.31.70000 |


