0150161071 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 824
Unit Price: kr.26.26000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.20.26355
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.20.70337
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.78.18664
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.19.36335
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.21.00030
Datasheet

Parametric Equivalent


Molex
In Stock: 498
Unit Price: kr.30.83000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.25.62591
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.28.68083
Datasheet
35 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150161071

DigiKey Part Number
900-0150161071-ND
Manufacturer
Manufacturer Product Number
0150161071
Description
CABLE FFC/FPC 35POS 0.5MM 10"
Customer Reference
Detailed Description
35 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
35
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.154" (3.90mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.