0150160116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.15.38797
Datasheet

Parametric Equivalent


Molex
In Stock: 1.096
Unit Price: kr.21.48000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 19
Unit Price: kr.37.57000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.39.87000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: kr.44.35000
Datasheet
MFG_01501XXXXX.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150160116

DigiKey Part Number
900-0150160116-ND
Manufacturer
Manufacturer Product Number
0150160116
Description
CABLE FFC/FPC 10POS 0.5MM 12"
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.154" (3.90mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.